text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0209-806F

551 Series Green 3 mm 45° 16 mcd Right Angle 563 nm Wavelength LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0209-806F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Features & Applications

The 551-0209-806F is a part of 551-series 3 mm Right Angle 563 nm wavelength Green Color LED. It has an Operating Temperature ranging -25 °C to +85 °C. 

Product Features:

  • Green Color
  • Multiple CBIs form horizontal LED arrays on 4.2mm (0.165”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.128 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Peak wavelength is 563 nm
  • Luminous Intenity is 10 mcd (min)
  • 45 ° Viewing Angle
  • Operating Temperature ranges -25 °C to +85 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$744.00
USD
Quantity
Unit Price
40
$0.515
100
$0.50
200
$0.495
400
$0.485
1,000+
$0.465
Product Variant Information section