text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0312-802F

551 Series Yellow 3 mm 45° 2.2 mcd Diffused 10 mA 2.1 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0312-802F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 2.2mcd
Viewing Angle: 45°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  7.11mm x L  9.14mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,747
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$768.00
USD
Quantity
Unit Price
40
$0.525
100
$0.515
200
$0.505
400
$0.495
1,000+
$0.48
Product Variant Information section