text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0409F

551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Dialight 551-0409F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
16,119
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
40
$0.54
100
$0.525
200
$0.52
400
$0.51
1,000+
$0.49
Product Variant Information section