text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0607F

551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0607F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 10mA
Intensity: 19mcd
Viewing Angle: 60°
Wavelength: 565nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.11mm x L  8.89mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
100
Total
$744.00
USD
Quantity
Unit Price
30
$0.685
75
$0.665
150
$0.655
300
$0.645
750+
$0.62
Product Variant Information section