text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1103F

Red 60° 1.6 mcd Diffused Tinted Right Angle LED Circuit Board Indicator - T-1

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1103F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 635nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$741.00
USD
Quantity
Unit Price
100
$0.595
200
$0.585
400
$0.575
500
$0.57
1,500+
$0.555
Product Variant Information section