text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1303F

Green Ø3 mm 60° 1.6 mcd Diffused 1.9 V Domed Right Angel CBI LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1303F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x L  6.2mm x W  4.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$767.00
USD
Quantity
Unit Price
100
$0.615
200
$0.605
400
$0.595
500
$0.59
1,500+
$0.575
Product Variant Information section