text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1307F

551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Dialight 551-1307F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.11mm x L  8.89mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications
The 551-1307F is a part of 551-series Green 3 mm 60° 1.6 mcd Diffused 1.9 V LED Circuit Board Indicator. It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Green color
  • Peak Wavelength 565 nm
  • Viewing Angle is 60°
  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.188 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

 

 
Pricing Section
Global Stock:
15,047
USA:
15,047
On Order:
0
Factory Stock:Factory Stock:
5,800
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
75
$0.59
150
$0.58
400
$0.565
1,000+
$0.545
Product Variant Information section