text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1309F

551 Series Green 3 mm 2.1 mcd Tinted/Diffused 50° 2.2 V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1309F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Intensity: 2.1mcd
Viewing Angle: 50°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -20°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$770.00
USD
Quantity
Unit Price
100
$0.57
200
$0.56
400
$0.55
1,500+
$0.53
Product Variant Information section