text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1502F

551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1502F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 45°
Wavelength: 565nm
Dimension: H  5.08mm x L  9.09mm x W  4.45mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1700
Multiple Of:
100
Total
$748.00
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.465
500
$0.455
1,250+
$0.44
Product Variant Information section