text.skipToContent text.skipToNavigation

Manufacturer Part #

551-2507F

551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-2507F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 10mA
Intensity: 7mcd
Viewing Angle: 60°
Dimension: H  7.11mm x L  8.89mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$742.50
USD
Quantity
Unit Price
100
$0.53
200
$0.52
400
$0.515
500
$0.51
1,500+
$0.495
Product Variant Information section