text.skipToContent text.skipToNavigation

Manufacturer Part #

551-3009-803F

551 Series Red Green 3 mm 50° 4.7/10 mcd 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-3009-803F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 50°
Wavelength: 635nm/565nm
Rated Power: 140mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$796.00
USD
Quantity
Unit Price
100
$1.06
200
$1.04
300
$1.03
500+
$0.995
Product Variant Information section