text.skipToContent text.skipToNavigation

Manufacturer Part #

551-3109F

551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Dialight 551-3109F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
40
$1.09
100
$1.08
250
$1.07
500+
$1.05
Product Variant Information section