text.skipToContent text.skipToNavigation

Manufacturer Part #

552-0744F

Yellow/Green Ø5 mm 50° 8.7 mcd 2.1 V Bi-Level Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-0744F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA/30mA
Intensity: 8.7mcd
Viewing Angle: 50°
Dimension: H  12.52mm x L  15.35mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
550
Multiple Of:
50
Total
$731.50
USD
Quantity
Unit Price
50
$1.38
100
$1.37
150
$1.36
250
$1.35
500+
$1.33
Product Variant Information section