text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0111-010F

553 Series Red 11.86 x 10.67 mm 45° Diffused 10 mcd 3 V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0111-010F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red
Lens Type: Diffused
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 45°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  10.67mm x L  11.86mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
50
Total
$712.00
USD
Quantity
Unit Price
800
$0.89
1,000+
$0.88
Product Variant Information section