text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0120F

553 Series Bi-Level Ø 3 mm Green/Blank Diffused 45° Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0120F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 2500000mcd
Viewing Angle: 45°
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1050
Multiple Of:
50
Total
$740.25
USD
Quantity
Unit Price
25
$0.785
50
$0.77
125
$0.75
300
$0.735
750+
$0.705
Product Variant Information section