text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0222-200F

553 Series Green Green 3 mm 60° 1.6 mcd 1.9 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0222-200F - Technical Attributes
Attributes Table
Color: Green / Green
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$721.00
USD
Quantity
Unit Price
50
$1.07
100
$1.05
200
$1.04
250
$1.03
750+
$0.99
Product Variant Information section