text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0230F

553 Series Yellow 3mm 60°1.6 mcd 2.7 V Tinted Diffused Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Dialight 553-0230F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.7V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 583nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  10.99mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
26 Weeks
Minimum Order:
950
Multiple Of:
50
Total
$703.00
USD
Quantity
Unit Price
50
$0.805
150
$0.785
200
$0.78
500
$0.76
750+
$0.74
Product Variant Information section