text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0321F

553 Series Bi-Level Ø 3 mm Green/Red Diffused 60° Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0321F - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 16mcd/10mcd
Viewing Angle: 60°
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$742.00
USD
Quantity
Unit Price
350+
$1.06
Product Variant Information section