text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0333F

553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0333F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 10mA
Intensity: 12.6mcd
Viewing Angle: 60°
Dimension: H  9.65mm x L  10.73mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$742.00
USD
Quantity
Unit Price
20
$1.12
40
$1.11
100
$1.10
250
$1.09
500+
$1.06
Product Variant Information section