text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0744-100F

553 Series Yellow Green 3 mm 80° 4.7/10 mcd 10 mA LED Circuit Board Inductor

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0744-100F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Dimension: H  9.65mm x L  10.92mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
50
Total
$731.50
USD
Quantity
Unit Price
1
$1.41
25
$1.40
75
$1.37
150
$1.36
400+
$1.33
Product Variant Information section