text.skipToContent text.skipToNavigation

Manufacturer Part #

553-2211-100F

553 Series Bi Level Red 3 mm 45° 29 mcd 10 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Dialight 553-2211-100F - Technical Attributes
Attributes Table
Color: Red / Red
Lens Type: Tinted / Non Diffused
Forward Voltage: 2V/2V
Forward (Drive) Current: 10mA
Intensity: 29mcd/29mcd
Viewing Angle: 45°
Dimension: H  9.65mm x L  10.92mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
40
$1.08
100
$1.05
200
$1.04
400+
$0.99
Product Variant Information section