text.skipToContent text.skipToNavigation

Manufacturer Part #

555-3301F

555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-3301F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 1mcd
Viewing Angle: 40°
Dimension: H  7.49mm x L  7.62mm x W  2.54mm
Mounting Method: Through Hole
Features & Applications

The 555-3301F is a part of 555-series Single 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Green LED Circuit Board Indicator. It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Green Color
  • 565 nm Peak Wavelength
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.090 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$728.00
USD
Quantity
Unit Price
20
$1.10
40
$1.09
100
$1.08
250
$1.07
500+
$1.04
Product Variant Information section