text.skipToContent text.skipToNavigation

Manufacturer Part #

555-4001F

555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Dialight 555-4001F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red
Lens Type: Diffused
Forward Voltage: 1.6V
Forward (Drive) Current: 20mA
Intensity: 1.2mcd
Viewing Angle: 40°
Wavelength: 650nm
Rated Power: 80mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  10.29mm x W  7.11mm
Features & Applications

The 555-4001F is a part of 555-series 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Red LED Circuit Board Indicator.

Product Features:

  • Red Color
  • 650 nm Peak wavelength
  • 40° viewing angle
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.280 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

 

Pricing Section
Global Stock:
355
USA:
355
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
10
$2.55
25
$2.52
50
$2.49
100
$2.46
200+
$2.41
Product Variant Information section