text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1432-203F

557 Series Yellow/Green Ø 17.8 mm 5 V 70/16 mA Watertight Bi Color Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1432-203F - Technical Attributes
Attributes Table
Color: Yellow / Green
Forward Voltage: 5V
Forward (Drive) Current: 70mA/16mA
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
55
Multiple Of:
5
Total
$827.20
USD
Quantity
Unit Price
5
$15.50
10
$15.38
15
$15.31
25
$15.23
50+
$15.04
Product Variant Information section