text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1602-203F

557 Series Green Ø17.8 mm 5 V 16 mA LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1602-203F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 5V
Forward (Drive) Current: 16mA
Dimension: H  35.5mm x D  17.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
70
Multiple Of:
5
Total
$828.10
USD
Quantity
Unit Price
2
$12.33
4
$12.24
15
$12.07
25
$12.00
50+
$11.83
Product Variant Information section