text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1702-203F

557 Series Yellow Ø17.8 mm 5 V 80 mA LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1702-203F - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 5V
Forward (Drive) Current: 80mA
Dimension: H  35.5mm x D  17.8mm
Mounting Method: Panel Mount
Features & Applications

The 557-1702-203F is a part of 557-series Yellow color 17.8 mm 5 V 80 mA Panel Mount LED Indicator. It has an Operating Temperature ranging between -25 °C to + 85 °C.

Product Features:

  • Yellow Color
  • White polycarbonate Housing
  • Watertight
  • Super Bright type LED
  • Nut and Washer Mounting Method
  • Compliancy Watertight-Front of Panel, MIL-L-3661B
  • 24 AWG, 6" Wire Lead Termination 
  • Mounting Hole Size is 11/16 inch
  • Panel Thickness: .156 [3.96]
  • Bezel Finish Black Anodize
  • Flat style Lens
  • Lens Material used is polycarbonate
  • Forward Current: 80 mA
  • Voltage 5 VDC
  • Operating Temperature ranges -25 °C to +85 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$842.25
USD
Quantity
Unit Price
2
$11.70
4
$11.62
15
$11.45
25
$11.39
50+
$11.23
Product Variant Information section