Manufacturer Part #
558-0101-003F
558 Series Red 3 mm 40° 10 mcd Diffused 10 mA 2 V LED Panel Mount Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 558-0101-003F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 10mcd |
| Viewing Angle: | 40° |
| Dimension: | H 11.89mm x D 4.83mm |
| Mounting Method: | Panel Mount |
Features & Applications
The 558-0101-003F is a part of 558 series Red Color 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount. It has an Operating Temperature ranging between -25 °C to +85 °C.
Product Features:
- Red Color
- 650 nm Peak Wavelength
- Available with a variety of LEDs
- Designed for quick positive insertions in panels from .787mm [.031] through 1.57mm [.062] thick. Rec-ommended hole size from 3.94mm [.155] to 4.01mm [.158]. Wire: 26 AWG
- Front panel mounting
- Uniform illumination
- Snap-in mounting requires no additional hardware
- IC compatibleHousing meets UL94V-0
- High reliability - 100,000 hour life
- Black housing enhances LED contrast
- Straight terminals suitable for wire-wrapping
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.07
200
$1.05
300
$1.04
400
$1.03
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount