text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0501-007F

558 Series Green 3 mm 45º 70 mcd Clear 20 mA 2.1 V LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 558-0501-007F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 45°
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$903.00
USD
Quantity
Unit Price
20
$1.36
40
$1.35
100
$1.33
200
$1.32
400+
$1.29
Product Variant Information section