text.skipToContent text.skipToNavigation

Manufacturer Part #

558-3101-003F

558 Series Red-Green 4.83 mm 200° 12.6/3.7 mcd Snap In LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 558-3101-003F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Untinted / Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 40mA/30mA
Intensity: 12.6mcd/3.7mcd
Viewing Angle: 200°
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Panel Mount
Features & Applications

The 558-3101-003F is a High intensity BI- color (red/green) LED panel mount indicator with intergal resistor.

Features:

  • RoHS compliant
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • Front panel snap-in mounting requires no additional hardware
  • Long life, up to 100k hours
  • No heat generated
  • Resistant to shock and vibration
  • Termination - straight terminals for wire wrapping or lead wire for soldering or optional terminals
  • Three leaded bicolor version allows for additional color variations
  • Available with PVC-free lead wires

Applications:

  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$876.00
USD
Quantity
Unit Price
15
$1.55
30
$1.53
75
$1.51
150
$1.50
300+
$1.46
Product Variant Information section