text.skipToContent text.skipToNavigation

Manufacturer Part #

558-3101-007F

558 Series 3.7/12.6 mcd 200 deg. Green/Red Snap-In Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 558-3101-007F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Forward Voltage: 2.1V/1.8V
Forward (Drive) Current: 20mA/20mA
Intensity: 3.7mcd/12.6mcd
Viewing Angle: 200°
Wavelength: 660nm/565nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$876.00
USD
Quantity
Unit Price
15
$1.55
30
$1.53
75
$1.51
150
$1.50
300+
$1.46
Product Variant Information section