text.skipToContent text.skipToNavigation

Manufacturer Part #

559-0202-007F

559 Series Green 6.35 mm 8 mcd Untinted/Diffused 60° 7.5 V Snap Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Dialight 559-0202-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Untinted / Diffused
Forward Voltage: 7.5V
Forward (Drive) Current: 15mA
Intensity: 8mcd
Viewing Angle: 60°
Wavelength: 565nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.88mm x D  7.41mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$112.00
USD
Quantity
Unit Price
100
$1.12
200
$1.10
400
$1.09
500+
$1.08
Product Variant Information section