text.skipToContent text.skipToNavigation

Manufacturer Part #

559-2101-001F

559 Series Red 5 mm 50° 7 mcd Diffused Snap-in LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-2101-001F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 50°
Wavelength: 650nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Panel Mount
Features & Applications

The 559-2101-001F is a part of 559 series Red Color 5 mm 50° 7 mcd Diffused Panel Mount Snap-in LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.

Product Features:

  • Red Color
  • Housing Black PBT, UL94V-0
  • High Efficiency Snap-In type LED  
  • Snap In Mounting Method
  • Compliancy Front of Panel, UL94V-0
  • Termination Straight Terminals for Wire Wrap
  • .250 inch Mounting Hole Size 
  • Panel Thickness 0.031" - 0.062"
  • Diffused Diffused
  • Luminous Intensity Typical 7
  • Forward Current mA 20 mA
  • Operating Temperature: -20 °C to +85 °C 
  • Storage Temperature: -30 °C to +100 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1250
Multiple Of:
25
Total
$800.00
USD
Quantity
Unit Price
30
$0.71
75
$0.69
150
$0.68
300
$0.67
750+
$0.64
Product Variant Information section