text.skipToContent text.skipToNavigation

Manufacturer Part #

559-2101-007F

559 Series Red 5 mm 50° 7 mcd Diffused Snap-in LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-2101-007F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 50°
Mounting Method: Panel Mount
Features & Applications

The 559-2101-007F is a part of 559 series Red Color 5 mm 50° 7 mcd Diffused Panel Mount Snap-in LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.

Product Features:

  • RED Color
  • Diffused
  • Housing Black PBT, UL94V-0
  • High Efficiency Snap-In type LED   
  • Mounting Method Snap In
  • Compliancy Front of Panel, UL94V-0
  • 24 AWG, 14" Wire Lead Termination
  • .250" Mounting Hole Size
  • Panel Thickness: 0.031" - 0.062"
  • Typical 7 Luminous Intensity 
  • Forward Current is 20 mA
  • Voltage is 2.2 VDC
  • Operating Temperature -20 °C to +85 °C
  • Storage Temperature -30 °C to +100 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$823.50
USD
Quantity
Unit Price
20
$1.02
40
$1.01
100
$0.98
250
$0.955
500+
$0.915
Product Variant Information section