text.skipToContent text.skipToNavigation

Manufacturer Part #

559-2201-001F

559 Series Green 5 mm 65° 10 mcd Diffused Snap In LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-2201-001F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 65°
Mounting Method: Panel Mount
Features & Applications

The 559-2201-001F is a part of 559 series Green Color 5 mm 65° 10 mcd Diffused Panel Mount 2.1 V Snap In LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.

Product Features:

  • Green Color
  • Diffused 
  • Housing Black PBT, UL94V-0
  • LED Type High Efficiency Snap-In LED   
  • Snap In Mounting Method 
  • Compliancy Front of Panel, UL94V-0
  • Straight Terminals for Wire Wrap Termination 
  • .250" Mounting Hole Size
  • Panel Thickness: 0.031" - 0.062"
  • Luminous Intensity Typical 10
  • Forward Current mA 25 mA
  • Voltage is 2.1 VDC
  • Operating Temperature: -20 °C to +85 °C
  • Storage Temperature: -30 °C to +100 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
25
Total
$810.00
USD
Quantity
Unit Price
40
$0.495
100
$0.485
200
$0.48
500
$0.47
1,250+
$0.45
Product Variant Information section