text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3101-001F

559 Series Red Green 60º 90/40 mcd Diffused LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3101-001F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
725
Multiple Of:
25
Total
$725.00
USD
Quantity
Unit Price
20
$1.11
40
$1.09
100
$1.06
200
$1.05
400+
$1.00
Product Variant Information section