text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3501-815F

551 Series Green/Red 6.35 mm 65° 5/8 mcd 2.1/2.3 V Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3501-815F - Technical Attributes
Attributes Table
Color: Green / Red
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 20mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$996.00
USD
Quantity
Unit Price
100
$2.54
200
$2.52
300+
$2.49
Product Variant Information section