text.skipToContent text.skipToNavigation

Manufacturer Part #

559-8100-007F

RECT PMI IND, R, 14" LEADS

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Dialight 559-8100-007F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 104°
Wavelength: 635nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.46mm x L  5.49mm x W  3.53mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$146.00
USD
Quantity
Unit Price
100
$1.46
200
$1.44
400
$1.43
500+
$1.41
Product Variant Information section