text.skipToContent text.skipToNavigation

Manufacturer Part #

559-8320-007F

RECT PMI IND, G/Y, 14" LEADS

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-8320-007F - Technical Attributes
Attributes Table
No of LEDs: 2
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd/50mcd
Viewing Angle: 120°
Wavelength: 570nm/591nm
Rated Power: 52mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  13.46mm x L  6.1mm x W  4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,030.00
USD
Quantity
Unit Price
100
$2.12
200
$2.09
300
$2.08
400+
$2.06
Product Variant Information section