text.skipToContent text.skipToNavigation

Manufacturer Part #

561-2301-060F

561 Series Yellow 5 mm 70° 10 mcd 2.4 V LED Circuit Board Indicator Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 561-2301-060F - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.4V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 70°
Dimension: H  15.2mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1725
Multiple Of:
25
Total
$724.50
USD
Quantity
Unit Price
50
$0.46
100
$0.455
375
$0.44
625
$0.435
1,250+
$0.42
Product Variant Information section