text.skipToContent text.skipToNavigation

Manufacturer Part #

561-3001-070F

561 Series Red-Green Ø5mm 60° 90/40 mcd LED Circuit Board Indicator Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 561-3001-070F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 40mA/30mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Dimension: H  17.8mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
850
Multiple Of:
25
Total
$735.25
USD
Quantity
Unit Price
25
$0.95
75
$0.925
125
$0.91
375
$0.885
625+
$0.865
Product Variant Information section