text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0100-222F

564 Series Tri Level Green 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Dialight 564-0100-222F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Green / Green / Green
Lens Type: Diffused
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 564-0100-222F is a 3 mm diameter right angle tri-level green color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 29%
  • Polymer content: PBT, 0.078 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment

 

 

Pricing Section
Global Stock:
0
USA:
0
1,628
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
20
$1.32
40
$1.31
100
$1.30
200
$1.28
400+
$1.25
Product Variant Information section