text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0100-223F

564 Series Green Green Yellow 3 mm 12.6/12.6/10 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0100-223F - Technical Attributes
Attributes Table
Color: Green / Green / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V/2.1V/2V
Intensity: 12.6mcd/12.6mcd/10mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 564-0100-223F is a 3 mm diameter right angle tri-level (green/green/yellow) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 29%
  • Polymer content: PBT, 0.078 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
465
Multiple Of:
5
Total
$734.70
USD
Quantity
Unit Price
15
$1.67
30
$1.65
75
$1.63
150
$1.61
300+
$1.58
Product Variant Information section