text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0200-131F

Red/Yellow/Red Ø3mm 60° 1.6/5/1.6 mcd Diffused Tri-Level Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0200-131F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Yellow
Lens Type: Diffused
Forward Voltage: 1.7V/1.8V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd/5mcd
Viewing Angle: 60°
Wavelength: 635nm/591nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
420
Multiple Of:
5
Total
$730.80
USD
Quantity
Unit Price
15
$1.84
25
$1.83
100
$1.79
150
$1.78
375+
$1.74
Product Variant Information section