text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0200-222F

564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0200-222F - Technical Attributes
Attributes Table
Color: Green / Green / Green
Lens Type: Diffused
Forward Voltage: 1.9V
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
465
Multiple Of:
5
Total
$683.55
USD
Quantity
Unit Price
15
$1.55
30
$1.54
75
$1.52
150
$1.50
300+
$1.47
Product Variant Information section