text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0700-144F

CBI 3MM TRI LEVEL R/G-Y/G-Y/G

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0700-144F - Technical Attributes
Attributes Table
No of LEDs: 6
Color: Red / Green / Yellow / Green
Forward Voltage: 2V/2.1V/2.1V
Forward (Drive) Current: 20mA
Intensity: 4.7mcd/10mcd/4.3mcd/6.3mcd
Viewing Angle: 50°/80°
Wavelength: 635nm/565nm/585nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.24mm x L  4.32mm x W  14.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
170
Multiple Of:
5
Total
$732.70
USD
Quantity
Unit Price
5
$4.61
15
$4.52
25
$4.48
100
$4.38
150+
$4.31
Product Variant Information section