text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0700-444F

564 Series Yellow Green 3 mm 60° Diffused 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Dialight 564-0700-444F - Technical Attributes
Attributes Table
No of LEDs: 6
Color: Yellow Green / Yellow Green / Yellow Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 60°
Wavelength: 585nm/565nm
Rated Power: 60mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 564-0700-444F is a 3 mm diameter right angle tri-level (green/yellow) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 29%
  • Polymer content: PBT, 0.078 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment

 

 

 
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
10
$2.35
25
$2.31
50
$2.29
125
$2.26
250+
$2.21
Product Variant Information section