text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0740-111F

Green/Red Tri-Level Bi-Color 110° Water Clear 10/4.7mcd 2.1/2V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Dialight 564-0740-111F - Technical Attributes
Attributes Table
No of LEDs: 6
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 45°
Wavelength: 635nm/565nm
Rated Power: 100mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
330
Multiple Of:
5
Total
$729.30
USD
Quantity
Unit Price
10
$2.35
20
$2.32
75
$2.27
125
$2.26
250+
$2.21
Product Variant Information section