text.skipToContent text.skipToNavigation

Manufacturer Part #

566-0206F

566 Series Green 2 x 5 mm 110° Diffused 4 mcd 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 566-0206F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 4mcd
Viewing Angle: 110°
Dimension: H  7.11mm x L  15.11mm x W  3.68mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$725.00
USD
Quantity
Unit Price
25
$0.80
50
$0.785
125
$0.77
300
$0.755
750+
$0.725
Product Variant Information section