text.skipToContent text.skipToNavigation

Manufacturer Part #

566-0406F

566 Series Red 2 x 5 mm 140° Diffused 7.6 mcd 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 566-0406F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 7.4mcd
Viewing Angle: 140°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.11mm x L  15.11mm x W  3.68mm
Mounting Method: Through Hole
Features & Applications

The 566-0406F is a Standard red color right angle LED with rectangular tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 3.96mm (0.156”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.309 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
950
Multiple Of:
50
Total
$726.75
USD
Quantity
Unit Price
50
$0.83
150
$0.81
200
$0.80
500
$0.785
750+
$0.765
Product Variant Information section