text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0101-111F

568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0101-111F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
70
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
375
Multiple Of:
5
Total
$731.25
USD
Quantity
Unit Price
15
$2.06
25
$2.04
100
$2.00
150
$1.99
375+
$1.95
Product Variant Information section